SMBJ12AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 7.260
Unit Price: kr.3.99000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.818
Unit Price: kr.3.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.242
Unit Price: kr.4.37000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000

Similar


Panjit International Inc.
In Stock: 268
Unit Price: kr.2.35000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.869
Unit Price: kr.6.91000
Datasheet

Similar


YAGEO
In Stock: 15
Unit Price: kr.2.54000
Datasheet

Similar


YAGEO
In Stock: 313
Unit Price: kr.2.35000
Datasheet
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ12AE3/TR13

DigiKey Part Number
SMBJ12AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ12AE3/TR13
Description
TVS DIODE 12VWM 19.9VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.2A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ12ATaiwan Semiconductor Corporation7.260SMBJ12AFSCT-NDkr.3.99000Direct
SMBJ12A-E3/5BVishay General Semiconductor - Diodes Division3.818SMBJ12A-E3/5BGICT-NDkr.3.55000Direct
SMBJ12A-M3/5BVishay General Semiconductor - Diodes Division6.242112-SMBJ12A-M3/5BCT-NDkr.4.37000Direct
SMBJ12AHE3/5BVishay General Semiconductor - Diodes Division0SMBJ12AHE3/5B-NDkr.0.00000Direct
CD214B-T12ALFBourns Inc.0CD214B-T12ALF-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.63617kr.7,908.51
Manufacturers Standard Package
Unit Price without VAT:kr.2.63617
Unit Price with VAT:kr.3.29521