R88M-G40030H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-G40030H-B

DigiKey Part Number
R88M-G40030H-B-ND
Manufacturer
Manufacturer Product Number
R88M-G40030H-B
Description
SERVOMOTOR 3000 RPM 200V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 400W Incremental 200VAC
Datasheet
 Datasheet
EDA/CAD Models
R88M-G40030H-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
200VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
184.1 / 1300
Power - Rated
400W
Encoder Type
Incremental
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Diameter - Shaft
0.551" (14.00mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
2.756" (70.00mm)
Termination Style
Cable with Connector
Features
Brake
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
509.8 / 3600
Operating Temperature
0°C ~ 40°C
Approval Agency
CSA, UL
Weight
3.7 lbs (1.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13,203.80000kr.13,203.80
Manufacturers Standard Package
Unit Price without VAT:kr.13,203.80000
Unit Price with VAT:kr.16,504.75000