
R7D-BP01H | |
|---|---|
DigiKey Part Number | Z9936-ND |
Manufacturer | |
Manufacturer Product Number | R7D-BP01H |
Description | SERVO DRIVER 1A 200V LOAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200VAC Supply 1A 200V Load |
Datasheet | Datasheet |
EDA/CAD Models | R7D-BP01H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 200V | |
Current - Output | 1A | |
Wattage - Load | 100 W | |
Voltage - Supply | 200VAC | |
Interface | Serial | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | OMNUC G Series | |
Weight | 0.772 lb (350.17 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,161.94000 | kr.5,161.94 |
| Unit Price without VAT: | kr.5,161.94000 |
|---|---|
| Unit Price with VAT: | kr.6,452.42500 |









