R7D-BP02L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7D-BP02L

DigiKey Part Number
Z12657-ND
Manufacturer
Manufacturer Product Number
R7D-BP02L
Description
SERVO DRIVER 2.5A 100V LOAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Servo AC 100VAC Supply 2.5A 100V Load
Datasheet
 Datasheet
EDA/CAD Models
R7D-BP02L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
100V
Current - Output
2.5A
Wattage - Load
200 W
Voltage - Supply
100VAC
Interface
Serial
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
OMNUC G Series
Weight
0.926 lb (420.03 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7,357.52000kr.7,357.52
Manufacturers Standard Package
Unit Price without VAT:kr.7,357.52000
Unit Price with VAT:kr.9,196.90000