R88M-G20030L-S2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-G20030L-S2

DigiKey Part Number
Z12663-ND
Manufacturer
Manufacturer Product Number
R88M-G20030L-S2
Description
SERVOMOTOR 3000 RPM 100V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 200W Incremental 100VAC
Datasheet
 Datasheet
EDA/CAD Models
R88M-G20030L-S2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
100VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
90.65 / 640
Power - Rated
200W
Encoder Type
Incremental
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Diameter - Shaft
0.433" (11.00mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
2.756" (70.00mm)
Termination Style
Cable with Connector
Features
Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
252.1 / 1780
Operating Temperature
0°C ~ 40°C
Approval Agency
CSA, UL
Weight
1.8 lbs (816.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,366.15000kr.6,366.15
Manufacturers Standard Package
Unit Price without VAT:kr.6,366.15000
Unit Price with VAT:kr.7,957.68750