
R88D-KT01L | |
|---|---|
DigiKey Part Number  | R88D-KT01L-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R88D-KT01L  | 
Description  | SERVO DRIVER 1.7A 120V LOAD  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Servo AC 100 ~ 120VAC Supply 1.7A 120V Load  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R88D-KT01L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Automation and Safety  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Module  | |
Motor Type  | Servo  | |
Control / Drive Type  | Servo AC  | |
Number of Motors  | 1  | |
Voltage - Load  | 120V  | |
Current - Output  | 1.7A  | |
Wattage - Load  | 100 W  | |
Voltage - Supply  | 100 ~ 120VAC  | |
Interface  | Serial, USB  | |
Mounting Type  | Chassis Mount  | |
Operating Temperature  | 0°C ~ 55°C  | |
Features  | -  | |
For Use With/Related Products  | Accurax G5 Series  | |
Weight  | 1.8 lbs (816.5 g)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9,525.12000 | kr.9,525.12 | 
| Unit Price without VAT: | kr.9,525.12000 | 
|---|---|
| Unit Price with VAT: | kr.11,906.40000 | 




