
R88M-K10030L-B | |
|---|---|
DigiKey Part Number | R88M-K10030L-B-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K10030L-B |
Description | SERVOMOTOR 3000 RPM 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 100W Incremental 120VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K10030L-B Models |
Category | Size / Dimension Square - 1.575" x 1.575" (40.00mm x 40.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 0.315" (8.00mm) |
Series | Length - Shaft and Bearing 0.984" (25.00mm) |
Packaging Bulk | Mounting Hole Spacing 1.811" (46.00mm) |
Part Status Active | Termination Style Connector |
Type AC Motor | Features Brake |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 134.5 / 950 |
Voltage - Rated 120VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 45.32 / 320 | Weight 1.4 lbs (635 g) |
Power - Rated 100W | Base Product Number |
Encoder Type Incremental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,949.49000 | kr.9,949.49 |
| Unit Price without VAT: | kr.9,949.49000 |
|---|---|
| Unit Price with VAT: | kr.12,436.86250 |



