
R88M-K10030S-S2 | |
|---|---|
DigiKey Part Number | R88M-K10030S-S2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K10030S-S2 |
Description | SERVOMOTOR 3000 RPM 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 100W Absolute 120VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K10030S-S2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 120VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 45.32 / 320 | |
Power - Rated | 100W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 1.575" x 1.575" (40.00mm x 40.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.811" (46.00mm) | |
Termination Style | Connector | |
Features | Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 134.5 / 950 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, CSA, cULus, TUV, UL | |
Weight | 0.99 lb (449.06 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,568.00000 | kr.7,568.00 |
| Unit Price without VAT: | kr.7,568.00000 |
|---|---|
| Unit Price with VAT: | kr.9,460.00000 |



