
CPM2C-10C1DT1C-D | |
|---|---|
DigiKey Part Number | Z8945-ND |
Manufacturer | |
Manufacturer Product Number | CPM2C-10C1DT1C-D |
Description | CONTROL LOGIC 6 IN 4 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
EDA/CAD Models | CPM2C-10C1DT1C-D Models |
Category | Communications RS-232C |
Manufacturer Omron Automation and Safety | Memory Size 2K Words |
Series | Mounting Type DIN Rail |
Packaging Bulk | Features Battery Backup |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type 6 - Digital | Software CX-One |
Number of Outputs and Type 4 - Solid State | Approval Agency CE, CSA, UL |
Expandable 5 Modules Max | Weight 0.441 lb (200.03 g) |
Voltage - Supply 24VDC | Base Product Number |
Display Type No Display |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP2E-N14DT1-D | Omron Automation and Safety | 3 | 236-CP2E-N14DT1-D-ND | kr.3,425.76000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,334.89000 | kr.9,334.89 |
| Unit Price without VAT: | kr.9,334.89000 |
|---|---|
| Unit Price with VAT: | kr.11,668.61250 |




