
CPM2C-16EDC | |
---|---|
DigiKey Part Number | Z8948-ND |
Manufacturer | |
Manufacturer Product Number | CPM2C-16EDC |
Description | INPUT MODULE 16 DIGITAL 24V |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
EDA/CAD Models | CPM2C-16EDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Input Module | |
For Use With/Related Products | CPM2C Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, CSA, UL | |
Weight | 0.331 lb (150.14 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3,826.62000 | kr.3,826.62 |
Unit Price without VAT: | kr.3,826.62000 |
---|---|
Unit Price with VAT: | kr.4,783.27500 |