
CPM2C-32EDTM | |
|---|---|
DigiKey Part Number | CPM2C-32EDTM-ND |
Manufacturer | |
Manufacturer Product Number | CPM2C-32EDTM |
Description | I/O MODULE 16 DIGITAL 16SS 24V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
EDA/CAD Models | CPM2C-32EDTM Models |
Category | Number of Outputs and Type 16 - Solid State |
Manufacturer Omron Automation and Safety | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Rectangular Connector |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Approval Agency CE, CSA, UL |
For Use With/Related Products CPM2C Series | Weight 0.441 lb (200.03 g) |
Number of Inputs and Type 16 - Digital | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP1W-40EDT | Omron Automation and Safety | 0 | CP1W-40EDT-ND | kr.5,514.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,034.80000 | kr.7,034.80 |
| Unit Price without VAT: | kr.7,034.80000 |
|---|---|
| Unit Price with VAT: | kr.8,793.50000 |


