WHD100FET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ohmite
In Stock: 60
Unit Price: kr.14.08000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 3.612
Unit Price: kr.14.14000
Datasheet

Similar


Vishay Dale
In Stock: 1.438
Unit Price: kr.17.55000
Datasheet

Similar


Riedon products by Bourns
In Stock: 763
Unit Price: kr.8.75000
Datasheet
100 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHD100FET

DigiKey Part Number
WHD100FETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WHD100FET
Description
RES 100 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHD100FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.533" L (5.50mm x 13.54mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.67592kr.14,703.68
Unit Price without VAT:kr.3.67592
Unit Price with VAT:kr.4.59490