
RS02B100R0FE70 | |
|---|---|
DigiKey Part Number | RSB-100RTR-ND - Tape & Reel (TR) RSB-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B100R0FE70 |
Description | RES 100 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B100R0FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.11.53200 | kr.115.32 |
| 25 | kr.9.97160 | kr.249.29 |
| 50 | kr.8.99400 | kr.449.70 |
| 100 | kr.8.16340 | kr.816.34 |
| 250 | kr.7.25348 | kr.1,813.37 |
| 500 | kr.6.68388 | kr.3,341.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.32409 | kr.6,324.09 |
| 2.000 | kr.5.90498 | kr.11,809.96 |
| 3.000 | kr.5.68969 | kr.17,069.07 |
| 5.000 | kr.5.44620 | kr.27,231.00 |
| 7.000 | kr.5.30113 | kr.37,107.91 |
| 10.000 | kr.5.15942 | kr.51,594.20 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

