
WND100FET | |
|---|---|
DigiKey Part Number | WND100FETTR-ND - Tape & Reel (TR) WND100FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WND100FET |
Description | RES 100 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WND100FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.533" L (5.50mm x 13.54mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.9.38300 | kr.93.83 |
| 25 | kr.8.09240 | kr.202.31 |
| 50 | kr.7.28600 | kr.364.30 |
| 100 | kr.6.59870 | kr.659.87 |
| 250 | kr.5.84624 | kr.1,461.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.37556 | kr.2,687.78 |
| 1.000 | kr.4.97551 | kr.4,975.51 |
| 1.500 | kr.4.77005 | kr.7,155.08 |
| 2.500 | kr.4.53762 | kr.11,344.05 |
| 3.500 | kr.4.39913 | kr.15,396.96 |
| 5.000 | kr.4.26384 | kr.21,319.20 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |

