S11MC7-P10MCC0-5220 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ODU
In Stock: 9
Unit Price: kr.23.91000
Datasheet

Similar


ODU
In Stock: 79
Unit Price: kr.23.91000
Datasheet

Similar


ODU
In Stock: 0
Unit Price: kr.23.91000
Datasheet

Similar


ODU
In Stock: 0
Unit Price: kr.23.43000
Datasheet
10 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Plug, Male Pins Solder Cup

S11MC7-P10MCC0-5220

DigiKey Part Number
S11MC7-P10MCC0-5220-ND
Manufacturer
Manufacturer Product Number
S11MC7-P10MCC0-5220
Description
CONN PLUG MALE 10P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S11MC7-P10MCC0-5220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Gray, Red
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
2.75A
Number of Positions
10
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Shell Size - Insert
1
Operating Temperature
-50°C ~ 120°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polysulfone (PSU)
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
C
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Primary Material
Plastic
Base Product Number
Shell Material
Polysulfone (PSU)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S11M07-P10MCC0-3920ODU9S11M07-P10MCC0-3920-NDkr.23.91000Similar
S11M07-P10MCC0-3930ODU79S11M07-P10MCC0-3930-NDkr.23.91000Similar
S11M07-P10MCC0-3940ODU0S11M07-P10MCC0-3940-NDkr.23.91000Similar
S21MC7-P10MCC0-527SODU0S21MC7-P10MCC0-527S-NDkr.23.43000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.174.79000kr.174.79
Manufacturers Standard Package
Unit Price without VAT:kr.174.79000
Unit Price with VAT:kr.218.48750