Similar
Similar
Similar
Similar


S11M07-P10MCC0-3920 | |
|---|---|
DigiKey Part Number | S11M07-P10MCC0-3920-ND |
Manufacturer | |
Manufacturer Product Number | S11M07-P10MCC0-3920 |
Description | CONN PLUG MALE 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11M07-P10MCC0-3920 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray, Red | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2.75A | |
Voltage Rating | - | |
Cable Opening | 0.106" ~ 0.154" (2.70mm ~ 3.90mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.176.45000 | kr.176.45 |
| 10 | kr.149.98400 | kr.1,499.84 |
| 25 | kr.140.59520 | kr.3,514.88 |
| 50 | kr.133.88680 | kr.6,694.34 |
| 100 | kr.127.50080 | kr.12,750.08 |
| 250 | kr.119.52744 | kr.29,881.86 |
| 500 | kr.113.84000 | kr.56,920.00 |
| Unit Price without VAT: | kr.176.45000 |
|---|---|
| Unit Price with VAT: | kr.220.56250 |







