TDA8029HL/C207,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 509
Unit Price: kr.55.22000
Datasheet
Smart Card Interface 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8029HL/C207,118

DigiKey Part Number
568-2233-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA8029HL/C207,118
Description
IC INTERFACE SPECIALIZED 32LQFP
Customer Reference
Detailed Description
Smart Card Interface 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 6V
Manufacturer
NXP USA Inc.
Package / Case
32-LQFP
Packaging
Tape & Reel (TR)
Supplier Device Package
32-LQFP (7x7)
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Smart Card
Base Product Number
Interface
Serial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN7412AUHN/C300YNXP USA Inc.509568-15351-1-NDkr.55.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types