
PN7412AUHN/C300Y | |
|---|---|
DigiKey Part Number | 568-15351-2-ND - Tape & Reel (TR) 568-15351-1-ND - Cut Tape (CT) 568-15351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN7412AUHN/C300Y |
Description | IC SMART CARD READER 64HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - NFC Microcontrollers Microcontroller IC FLASH (160kB) 64-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PN7412AUHN/C300Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | NFC Microcontrollers | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (160kB) | |
Controller Series | PN7412 | |
RAM Size | 12K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 12 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 64-HVQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.02000 | kr.55.02 |
| 10 | kr.42.58300 | kr.425.83 |
| 25 | kr.39.46640 | kr.986.66 |
| 100 | kr.36.03940 | kr.3,603.94 |
| 250 | kr.34.40636 | kr.8,601.59 |
| 500 | kr.33.42210 | kr.16,711.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.32.61191 | kr.32,611.91 |
| 2.000 | kr.32.24388 | kr.64,487.76 |
| Unit Price without VAT: | kr.55.02000 |
|---|---|
| Unit Price with VAT: | kr.68.77500 |

