
PN7412AUHN/C300Y | |
|---|---|
DigiKey Part Number | 568-15351-2-ND - Tape & Reel (TR) 568-15351-1-ND - Cut Tape (CT) 568-15351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN7412AUHN/C300Y |
Description | IC SMART CARD READER 64HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - NFC Microcontrollers Microcontroller IC FLASH (160kB) 64-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PN7412AUHN/C300Y Models |
Category | RAM Size 12K x 8 |
Manufacturer NXP USA Inc. | Interface I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of I/O 12 |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V, 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Applications NFC Microcontrollers | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0 | Package / Case 64-VFQFN Dual Rows, Exposed Pad |
Program Memory Type FLASH (160kB) | Supplier Device Package 64-HVQFN (9x9) |
Controller Series PN7412 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.22000 | kr.55.22 |
| 10 | kr.42.84600 | kr.428.46 |
| 25 | kr.39.75200 | kr.993.80 |
| 100 | kr.36.34910 | kr.3,634.91 |
| 250 | kr.35.56080 | kr.8,890.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.33.58488 | kr.33,584.88 |
| Unit Price without VAT: | kr.55.22000 |
|---|---|
| Unit Price with VAT: | kr.69.02500 |

