SA56004DDP,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.10.66185
Datasheet

Similar


Texas Instruments
In Stock: 1.000
Unit Price: kr.15.34282
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.10.66185
Datasheet

Similar


Texas Instruments
In Stock: 985
Unit Price: kr.15.47000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.90852
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.90852
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.13.59093
Datasheet

Similar


Texas Instruments
In Stock: 22
Unit Price: kr.22.89000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.13.59093
Datasheet

Similar


Texas Instruments
In Stock: 1.542
Unit Price: kr.9.89000
Datasheet

Similar


Texas Instruments
In Stock: 89
Unit Price: kr.11.10000
Datasheet

Similar


Texas Instruments
In Stock: 341
Unit Price: kr.9.89000
Datasheet

Similar


Texas Instruments
In Stock: 744
Unit Price: kr.11.10000
Datasheet

Similar


Texas Instruments
In Stock: 24.232
Unit Price: kr.9.89000
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA56004DDP,118

DigiKey Part Number
568-3336-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA56004DDP,118
Description
SENSOR DIGITAL -40C-125C 8TSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
10 b
Manufacturer
NXP USA Inc.
Features
Output Switch, Programmable Limit
Packaging
Tape & Reel (TR)
Accuracy - Highest (Lowest)
±2°C (±3°C)
Part Status
Obsolete
Test Condition
60°C ~ 100°C (-40°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-40°C ~ 125°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-TSSOP
Voltage - Supply
3V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM89-1CIMMX/NOPBTexas Instruments0296-36309-2-NDkr.10.66185Similar
LM89CIMM/NOPBTexas Instruments1.000296-40256-2-NDkr.15.34282Similar
LM89CIMMX/NOPBTexas Instruments0296-44280-2-NDkr.10.66185Similar
LM95245CIMM/NOPBTexas Instruments985LM95245CIMM/NOPBCT-NDkr.15.47000Similar
LM95245CIMMX-1/NOPBTexas Instruments0LM95245CIMMX-1/NOPB-NDkr.7.90852Similar
Obsolete
This product is no longer manufactured. View Substitutes