
TMP411ADGKT | |
---|---|
DigiKey Part Number | 296-32449-2-ND - Tape & Reel (TR) 296-32449-1-ND - Cut Tape (CT) 296-32449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411ADGKT |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP411ADGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 15°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.20000 | kr.11.20 |
10 | kr.8.21800 | kr.82.18 |
25 | kr.7.47520 | kr.186.88 |
100 | kr.6.65540 | kr.665.54 |
Unit Price without VAT: | kr.11.20000 |
---|---|
Unit Price with VAT: | kr.14.00000 |