Temperature Sensor Digital, Local/Remote -40°C ~ 85°C 10 b (Local), 12 b (Remote) 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95245CIMM/NOPB

DigiKey Part Number
LM95245CIMM/NOPBTR-ND - Tape & Reel (TR)
LM95245CIMM/NOPBCT-ND - Cut Tape (CT)
LM95245CIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM95245CIMM/NOPB
Description
SENSOR DIGITAL -40C-85C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 85°C 10 b (Local), 12 b (Remote) 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM95245CIMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-40°C ~ 85°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
10 b (Local), 12 b (Remote)
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±6°C)
Test Condition
25°C ~ 100°C (-40°C ~ 25°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.84000kr.14.84
5kr.13.21200kr.66.06
10kr.12.61000kr.126.10
25kr.11.88120kr.297.03
50kr.11.38420kr.569.21
100kr.10.92950kr.1,092.95
500kr.10.01556kr.5,007.78
Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.58000kr.18.58
5kr.15.82400kr.79.12
10kr.14.75300kr.147.53
25kr.13.44600kr.336.15
50kr.12.53160kr.626.58
100kr.11.67760kr.1,167.76
500kr.9.90714kr.4,953.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.14.84000
Unit Price with VAT:kr.18.55000