
MC34673AEPR2 | |
|---|---|
DigiKey Part Number | MC34673AEPR2TR-ND - Tape & Reel (TR) MC34673AEPR2CT-ND - Cut Tape (CT) MC34673AEPR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34673AEPR2 |
Description | IC BATT CHG LI-ION 1CELL 8UDFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-UDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC34673AEPR2 Models |
Category | Charge Current - Max 1.2A |
Manufacturer NXP USA Inc. | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.6V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-UFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 8-UDFN (3x2) |
Fault Protection Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9422BUKZ | NXP USA Inc. | 1.450 | 568-PCA9422BUKZCT-ND | kr.35.25000 | MFR Recommended |
| MC34673AEPR2 | NXP USA Inc. | 1.321 | MC34673AEPR2CT-ND | kr.16.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.11.97600 | kr.119.76 |
| 25 | kr.10.94280 | kr.273.57 |
| 100 | kr.9.80480 | kr.980.48 |
| 250 | kr.9.26224 | kr.2,315.56 |
| 500 | kr.9.02702 | kr.4,513.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.49482 | kr.25,484.46 |
| 6.000 | kr.8.32886 | kr.49,973.16 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |


