Charger IC Lithium Ion/Polymer 8-UDFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34671AEPR2

DigiKey Part Number
MC34671AEPR2TR-ND - Tape & Reel (TR)
MC34671AEPR2CT-ND - Cut Tape (CT)
MC34671AEPR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC34671AEPR2
Description
IC BATT CHG LI-ION 1CELL 8UDFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-UDFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
MC34671AEPR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
600mA
Manufacturer
NXP USA Inc.
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
10V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
8-UFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
8-UDFN (3x2)
Fault Protection
Over Temperature, Over Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9422BUKZNXP USA Inc.1.450568-PCA9422BUKZCT-NDkr.35.25000MFR Recommended
MC34673AEPR2NXP USA Inc.1.321MC34673AEPR2CT-NDkr.16.10000Similar
MC34671AEPR2NXP USA Inc.2.968MC34671AEPR2CT-NDkr.16.36000Parametric Equivalent
MC34671AEPR2Rochester Electronics, LLC2372156-MC34671AEPR2-NDkr.12.74342Parametric Equivalent
In-Stock: 2.968
Check for Additional Incoming Stock
Last Time Buy Date: 26/05/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.36000kr.16.36
10kr.12.16000kr.121.60
25kr.11.11040kr.277.76
100kr.9.95700kr.995.70
250kr.9.40728kr.2,351.82
500kr.9.17448kr.4,587.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.63045kr.25,891.35
6.000kr.8.46232kr.50,773.92
Manufacturers Standard Package
Unit Price without VAT:kr.16.36000
Unit Price with VAT:kr.20.45000