
MC34671AEPR2 | |
|---|---|
DigiKey Part Number | 2156-MC34671AEPR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC34671AEPR2 |
Description | IC BATT CHG LI-ION 1CELL 8UDFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-UDFN (3x2) |
Datasheet | Datasheet |
Category | Charge Current - Max 600mA |
Manufacturer Freescale Semiconductor | Battery Pack Voltage 4.2V |
Packaging Bulk | Voltage - Supply (Max) 10V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-UFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 8-UDFN (3x2) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
| Bulk: | 237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | kr.12.74342 | kr.1,898.77 |
| Unit Price without VAT: | kr.12.74342 |
|---|---|
| Unit Price with VAT: | kr.15.92928 |

