
SN74LVC374APWRG4 | |
|---|---|
DigiKey Part Number | 296-49921-2-ND - Tape & Reel (TR) 296-49921-1-ND - Cut Tape (CT) 296-49921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC374APWRG4 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC374APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.48609 | kr.6,972.18 |
| 4.000 | kr.3.39802 | kr.13,592.08 |
| 6.000 | kr.3.35392 | kr.20,123.52 |
| 10.000 | kr.3.30507 | kr.33,050.70 |
| 14.000 | kr.3.27650 | kr.45,871.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 10 | kr.5.18900 | kr.51.89 |
| 25 | kr.4.69120 | kr.117.28 |
| 100 | kr.4.14280 | kr.414.28 |
| 250 | kr.3.88116 | kr.970.29 |
| 500 | kr.3.72310 | kr.1,861.55 |
| 1.000 | kr.3.59308 | kr.3,593.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.56200 | kr.35.62 |
| 25 | kr.3.20200 | kr.80.05 |
| 100 | kr.2.80670 | kr.280.67 |
| 250 | kr.2.61828 | kr.654.57 |
| 500 | kr.2.50474 | kr.1,252.37 |
| 1.000 | kr.2.41131 | kr.2,411.31 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

