Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT594D,118 | |
|---|---|
DigiKey Part Number | 568-74HCT594D,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT594D,118 |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer NXP USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT594D,118 | Nexperia USA Inc. | 0 | 1727-7873-1-ND | kr.2.60000 | Parametric Equivalent |
| 74AHCT594D-Q100,11 | Nexperia USA Inc. | 38.780 | 1727-7874-1-ND | kr.3.11000 | Parametric Equivalent |
| 74AHCT594S16-13 | Diodes Incorporated | 0 | 74AHCT594S16-13-ND | kr.1.40576 | Parametric Equivalent |
| 74HCT594D,118 | Nexperia USA Inc. | 1.360 | 1727-6359-1-ND | kr.9.38000 | Parametric Equivalent |
| 74HCT594D-Q100,118 | Nexperia USA Inc. | 0 | 1727-8012-1-ND | kr.9.19000 | Parametric Equivalent |



