Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT594D,118

DigiKey Part Number
1727-6359-2-ND - Tape & Reel (TR)
1727-6359-1-ND - Cut Tape (CT)
1727-6359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT594D,118
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT594S16-13Diodes Incorporated1.84731-74HCT594S16-13CT-NDkr.2.85000Direct
In-Stock: 1.360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.6.83500kr.68.35
25kr.6.20040kr.155.01
100kr.5.50500kr.550.50
250kr.5.17244kr.1,293.11
500kr.5.06744kr.2,533.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.63312kr.11,582.80
5.000kr.4.52819kr.22,640.95
7.500kr.4.47563kr.33,567.22
12.500kr.4.41743kr.55,217.88
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500