
74AHCT594D-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-7874-2-ND - Tape & Reel (TR) 1727-7874-1-ND - Cut Tape (CT) 1727-7874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT594D-Q100,11 |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.16800 | kr.21.68 |
| 25 | kr.1.93480 | kr.48.37 |
| 100 | kr.1.67950 | kr.167.95 |
| 250 | kr.1.55836 | kr.389.59 |
| 500 | kr.1.48508 | kr.742.54 |
| 1.000 | kr.1.43563 | kr.1,435.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.36128 | kr.3,403.20 |
| 5.000 | kr.1.32293 | kr.6,614.65 |
| 7.500 | kr.1.30373 | kr.9,777.98 |
| 12.500 | kr.1.28245 | kr.16,030.63 |
| 17.500 | kr.1.27001 | kr.22,225.18 |
| 25.000 | kr.1.25806 | kr.31,451.50 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

