74HCT27D,652 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.025
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.84532
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 420
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.773
Unit Price: kr.2.60000
Datasheet
NOR Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT27D,652

DigiKey Part Number
568-74HCT27D,652-ND
Manufacturer
Manufacturer Product Number
74HCT27D,652
Description
IC GATE NOR 3CH 3-INP 14-SO
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
21ns @ 4.5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SO
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT27D,653NXP USA Inc.0568-74HCT27D,653TR-NDkr.0.00000Parametric Equivalent
74HCT27D/AUJNXP USA Inc.074HCT27D/AUJ-NDkr.0.00000Parametric Equivalent
74HCT27D,652Nexperia USA Inc.01727-4094-NDkr.0.00000MFR Recommended
74HCT27D,653Nexperia USA Inc.4.0251727-74HCT27D,653CT-NDkr.1.59000Parametric Equivalent
74HCT27D-Q100JNexperia USA Inc.01727-74HCT27D-Q100JTR-NDkr.0.84532Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes