Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT27D,653 | |
|---|---|
DigiKey Part Number | 568-74HCT27D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT27D,653 |
Description | IC GATE NOR 3CH 3-INP 14-SO |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 21ns @ 4.5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT27D,653 | Nexperia USA Inc. | 4.025 | 1727-74HCT27D,653CT-ND | kr.1.59000 | Parametric Equivalent |
| 74HCT27D-Q100J | Nexperia USA Inc. | 0 | 1727-74HCT27D-Q100JTR-ND | kr.0.84532 | Parametric Equivalent |
| CD74HCT27M | Texas Instruments | 420 | 296-33142-5-ND | kr.5.77000 | Parametric Equivalent |
| CD74HCT27M96 | Texas Instruments | 3.773 | 296-23210-1-ND | kr.2.60000 | Parametric Equivalent |



