SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT27M96

DigiKey Part Number
296-23210-2-ND - Tape & Reel (TR)
296-23210-1-ND - Cut Tape (CT)
296-23210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT27M96
Description
IC GATE NOR 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT27M96 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
23ns @ 4.5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.82400kr.18.24
25kr.1.62320kr.40.58
100kr.1.40480kr.140.48
250kr.1.30024kr.325.06
500kr.1.23738kr.618.69
1.000kr.1.18554kr.1,185.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.13088kr.2,827.20
5.000kr.1.09792kr.5,489.60
7.500kr.1.08142kr.8,110.65
12.500kr.1.06314kr.13,289.25
17.500kr.1.05245kr.18,417.88
25.000kr.1.04216kr.26,054.00
62.500kr.1.02004kr.63,752.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500