1 Circuit IC Switch 16:1 120Ohm 24-DHVQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4067BQ,118

DigiKey Part Number
1727-6606-2-ND - Tape & Reel (TR)
1727-6606-1-ND - Cut Tape (CT)
1727-6606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4067BQ,118
Description
IC MUX 16:1 120OHM 24DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 120Ohm 24-DHVQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74HC4067BQ,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
45ns, 45ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
16:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
120Ohm
Package / Case
24-VFQFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
6Ohm
Supplier Device Package
24-DHVQFN (5.5x3.5)
Voltage - Supply, Single (V+)
2V ~ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4067RGYRTexas Instruments2.420296-CD74HC4067RGYRCT-NDkr.11.35000Similar
In-Stock: 23.762
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.4.46300kr.44.63
25kr.4.02720kr.100.68
100kr.3.54600kr.354.60
250kr.3.31660kr.829.15
500kr.3.18066kr.1,590.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.92435kr.8,773.05
6.000kr.2.85562kr.17,133.72
9.000kr.2.82119kr.25,390.71
15.000kr.2.78307kr.41,746.05
21.000kr.2.76078kr.57,976.38
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250