1 Circuit IC Switch 16:1 120Ohm 24-DHVQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4067BQ-Q100J

DigiKey Part Number
1727-7948-2-ND - Tape & Reel (TR)
1727-7948-1-ND - Cut Tape (CT)
1727-7948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4067BQ-Q100J
Description
IC MUX 16:1 120OHM 24DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 120Ohm 24-DHVQFN (5.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
100MHz
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
3.5pF
Series
Current - Leakage (IS(off)) (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Multiplexer/Demultiplexer Circuit
16:1
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
120Ohm
Package / Case
24-VFQFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
6Ohm
Supplier Device Package
24-DHVQFN (5.5x3.5)
Voltage - Supply, Single (V+)
2V ~ 10V
Base Product Number
Switch Time (Ton, Toff) (Max)
45ns, 45ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.727
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.5.21100kr.52.11
25kr.4.71200kr.117.80
100kr.4.16090kr.416.09
250kr.3.89860kr.974.65
500kr.3.76850kr.1,884.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.44934kr.10,348.02
6.000kr.3.37064kr.20,223.84
9.000kr.3.33123kr.29,981.07
15.000kr.3.28756kr.49,313.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750