New at DigiKey
24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-VFQFN Exposed Pad
24-VFQFN Exposed Pad

CD74HC4067RGYR

DigiKey Part Number
296-CD74HC4067RGYRTR-ND - Tape & Reel (TR)
296-CD74HC4067RGYRCT-ND - Cut Tape (CT)
296-CD74HC4067RGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4067RGYR
Description
5V, 16:1, SINGLE CHANNEL ANALOG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 160Ohm 24-VQFN (3.5x5.5)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4067RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
8.5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
51ns, 49ns
-3db Bandwidth
89MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Current - Leakage (IS(off)) (Max)
800nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (3.5x5.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.815
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
10kr.3.07800kr.30.78
25kr.2.76480kr.69.12
100kr.2.41660kr.241.66
250kr.2.25100kr.562.75
500kr.2.15116kr.1,075.58
1.000kr.2.11507kr.2,115.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.96732kr.5,901.96
6.000kr.1.91758kr.11,505.48
9.000kr.1.89269kr.17,034.21
15.000kr.1.86509kr.27,976.35
21.000kr.1.84898kr.38,828.58
30.000kr.1.83346kr.55,003.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750