Direct
MFR Recommended

74HC4040D,652 | |
|---|---|
DigiKey Part Number | 568-74HC4040D,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4040D,652 |
Description | IC COUNTER 12STAGE BINARY 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer NXP USA Inc. | Count Rate 98 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4040ADR2G | onsemi | 3.676 | MC74HC4040ADR2GOSCT-ND | kr.3.68000 | Direct |
| 74HC4040D,652 | Nexperia USA Inc. | 0 | 1727-2804-ND | kr.0.00000 | MFR Recommended |



