74HC4040D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.676
Unit Price: kr.3.68000
Datasheet

Similar


Texas Instruments
In Stock: 2.464
Unit Price: kr.4.31000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.119
Unit Price: kr.6.14981
Datasheet

Similar


Texas Instruments
In Stock: 2.602
Unit Price: kr.3.99000
Datasheet

Similar


Texas Instruments
In Stock: 482
Unit Price: kr.7.16000
Datasheet

Similar


Texas Instruments
In Stock: 991
Unit Price: kr.6.02000
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4040D,652

DigiKey Part Number
1727-2804-ND
Manufacturer
Manufacturer Product Number
74HC4040D,652
Description
IC BINARY COUNTER 12-BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4040D,652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Nexperia USA Inc.
Count Rate
98 MHz
Series
Trigger Type
Negative Edge
Packaging
Tube
Voltage - Supply
2 V ~ 6 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC4040ADR2Gonsemi3.676MC74HC4040ADR2GOSCT-NDkr.3.68000Direct
CD74HC4040M96Texas Instruments2.464296-14527-1-NDkr.4.31000Similar
SN74HC4040DRochester Electronics, LLC4.1192156-SN74HC4040D-NDkr.6.14981Similar
SN74HC4040DRTexas Instruments2.602296-14852-1-NDkr.3.99000Similar
SN74HC4040DTTexas Instruments482296-SN74HC4040DTCT-NDkr.7.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types