Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
16 SOIC Pin View

MC74HC4040ADR2G

DigiKey Part Number
MC74HC4040ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4040ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4040ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4040ADR2G
Description
IC BINARY COUNTER 12-BIT 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4040ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
onsemi
Count Rate
50 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4040D-Q100JNexperia USA Inc.2.0201727-74HC4040D-Q100JCT-NDkr.3.33000Direct
CD74HC4040M96Texas Instruments2.449296-14527-1-NDkr.4.94000Direct
SN74HC4040DRTexas Instruments2.473296-14852-1-NDkr.4.62000Direct
SN74HC4040ANSRTexas Instruments9.978296-SN74HC4040ANSRCT-NDkr.7.50000Similar
SN74HC4040DRochester Electronics, LLC4.1192156-SN74HC4040D-NDkr.6.21771Similar
In-Stock: 3.176
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.72000kr.3.72
10kr.2.60900kr.26.09
25kr.2.33840kr.58.46
100kr.2.03710kr.203.71
250kr.1.89352kr.473.38
500kr.1.80710kr.903.55
1.000kr.1.76237kr.1,762.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.66086kr.4,152.15
5.000kr.1.61561kr.8,078.05
Manufacturers Standard Package
Unit Price without VAT:kr.3.72000
Unit Price with VAT:kr.4.65000