PBSS5540Z,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.5.18000
Datasheet

Direct


STMicroelectronics
In Stock: 6.982
Unit Price: kr.5.82000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 23.000
Unit Price: kr.1.47200
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.1.07962
Datasheet

Similar


Diodes Incorporated
In Stock: 1.428
Unit Price: kr.2.82000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.1.83938
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.1.77850
Datasheet

Similar


Diodes Incorporated
In Stock: 84.143
Unit Price: kr.8.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 294
Unit Price: kr.6.66000
Datasheet

Similar


onsemi
In Stock: 8.409
Unit Price: kr.6.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.586
Unit Price: kr.8.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.000
Unit Price: kr.8.00000
Datasheet

Similar


onsemi
In Stock: 10.453
Unit Price: kr.5.06000
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5540Z,115

DigiKey Part Number
1727-3915-2-ND - Tape & Reel (TR)
1727-3915-1-ND - Cut Tape (CT)
1727-3915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5540Z,115
Description
TRANS PNP 40V 5A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 5 A 120MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PBSS5540Z,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
160mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Power - Max
2 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.3.20600kr.32.06
50kr.2.33600kr.116.80
100kr.2.05310kr.205.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.39482kr.1,394.82
2.000kr.1.25949kr.2,518.98
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500