BCP51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 928
Unit Price: kr.4.22000
Datasheet

Similar


onsemi
In Stock: 8.409
Unit Price: kr.6.40000
Datasheet

Similar


onsemi
In Stock: 10.453
Unit Price: kr.5.06000
Datasheet

Similar


onsemi
In Stock: 16.142
Unit Price: kr.5.06000
Datasheet

Similar


onsemi
In Stock: 1.016
Unit Price: kr.5.44000
Datasheet

Similar


onsemi
In Stock: 3.189
Unit Price: kr.5.44000
Datasheet

Similar


onsemi
In Stock: 1.969
Unit Price: kr.5.70000
Datasheet

Similar


onsemi
In Stock: 3.772
Unit Price: kr.4.99000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.5.44000
Datasheet

Similar


onsemi
In Stock: 298
Unit Price: kr.4.35000
Datasheet

Similar


onsemi
In Stock: 449
Unit Price: kr.4.03000
Datasheet

Similar


STMicroelectronics
In Stock: 6.982
Unit Price: kr.5.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.926
Unit Price: kr.3.78000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.78000
Datasheet
FDT86106LZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP51

DigiKey Part Number
BCP51FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP51
Description
TRANS PNP 45V 1.5A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1.5 A 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable