Parametric Equivalent
Direct

PBSS5540ZF | |
|---|---|
DigiKey Part Number | 1727-PBSS5540ZFTR-ND - Tape & Reel (TR) 1727-PBSS5540ZFCT-ND - Cut Tape (CT) 1727-PBSS5540ZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5540ZF |
Description | TRANS PNP 40V 5A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 5 A 120MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5540ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 160mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.20600 | kr.32.06 |
| 50 | kr.2.33600 | kr.116.80 |
| 100 | kr.2.05310 | kr.205.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.14557 | kr.4,582.28 |
| 8.000 | kr.1.04973 | kr.8,397.84 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |




