Similar
Similar
Similar
Similar
Similar
Similar
Similar

189-009-613R671 | |
|---|---|
DigiKey Part Number | 189-009-613R671-ND |
Manufacturer | |
Manufacturer Product Number | 189-009-613R671 |
Description | CONN D-SUB PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 189-009-613R671 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2, 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLS1PP5AN21X | Amphenol CONEC | 0 | 626-DLS1PP5AN21X-ND | kr.26.77806 | Similar |
| L17H1110121 | Amphenol CS (Commercial Products) | 0 | L17H1110121-ND | kr.20.69422 | Similar |
| L17H1110130 | Amphenol CS (Commercial Products) | 0 | L17H1110130-ND | kr.24.23289 | Similar |
| L17H1110131 | Amphenol CS (Commercial Products) | 51 | L17H1110131-ND | kr.38.74000 | Similar |
| L17H1110134 | Amphenol CS (Commercial Products) | 0 | L17H1110134-ND | kr.24.23052 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.43.28200 | kr.11,686.14 |
| Unit Price without VAT: | kr.43.28200 |
|---|---|
| Unit Price with VAT: | kr.54.10250 |








