Similar
Similar
Similar
Similar
Similar
Similar



L17H1110134 | |
|---|---|
DigiKey Part Number | L17H1110134-ND |
Manufacturer | |
Manufacturer Product Number | L17H1110134 |
Description | CONN D-SUB PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17H1110134 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (M3) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 189-009-613R481 | NorComp Inc. | 0 | 189-009-613R481-ND | kr.108.59463 | Similar |
| 189-009-613R491 | NorComp Inc. | 598 | 189-409MME-ND | kr.141.69000 | Similar |
| 189-009-613R571 | NorComp Inc. | 2.413 | 1009MME-ND | kr.158.37000 | Similar |
| 189-009-613R671 | NorComp Inc. | 0 | 189-009-613R671-ND | kr.111.61778 | Similar |
| 189-009-613R691 | NorComp Inc. | 654 | 189-509MME-ND | kr.141.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | kr.24.23052 | kr.3,271.12 |
| Unit Price without VAT: | kr.24.23052 |
|---|---|
| Unit Price with VAT: | kr.30.28815 |





