9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
L17H1110131
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17H1110131

DigiKey Part Number
L17H1110131-ND
Manufacturer
Manufacturer Product Number
L17H1110131
Description
CONN D-SUB PLUG 9POS R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L17H1110131 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents, Shielded
Number of Positions
Voltage Rating
250V
Number of Rows
2, 2
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Brass
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 105°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
189-009-613R491NorComp Inc.598189-409MME-NDkr.54.90000Similar
189-009-613R571NorComp Inc.2.4131009MME-NDkr.61.37000Similar
189-009-613R691NorComp Inc.654189-509MME-NDkr.54.90000Similar
In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.38.74000kr.38.74
10kr.32.89200kr.328.92
25kr.30.83000kr.770.75
50kr.29.35680kr.1,467.84
135kr.27.36911kr.3,694.83
270kr.26.06304kr.7,037.02
540kr.24.81969kr.13,402.63
1.080kr.23.63611kr.25,527.00
2.565kr.22.23832kr.57,041.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.74000
Unit Price with VAT:kr.48.42500