



172-037-202R001 | |
|---|---|
DigiKey Part Number | 1137FA-ND |
Manufacturer | |
Manufacturer Product Number | 172-037-202R001 |
Description | CONN D-SUB RCPT 37POS PNL MNT |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-037-202R001 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Beige |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-037-203R001 | NorComp Inc. | 37 | 37-172-037-203R001-ND | kr.75.57000 | MFR Recommended |
| L177DC37S | Amphenol CS (Commercial Products) | 0 | L177DC37S-ND | kr.94.14265 | Similar |
| L177DCF37S | Amphenol CS (Commercial Products) | 0 | L177DCF37S-ND | kr.110.77375 | Similar |
| L177DFC37S | Amphenol CS (Commercial Products) | 0 | L177DFC37S-ND | kr.170.81610 | Similar |
| L177DFCF37S | Amphenol CS (Commercial Products) | 0 | L177DFCF37S-ND | kr.175.55145 | Similar |



























