Similar
Similar
Similar

L177DC37S | |
|---|---|
DigiKey Part Number | L177DC37S-ND |
Manufacturer | |
Manufacturer Product Number | L177DC37S |
Description | CONN D-SUB RCPT 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177DC37S Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-037-202R001 | NorComp Inc. | 15 | 5497-172-037-202R001-ND | kr.65.56000 | Similar |
| 172-037-202R021 | NorComp Inc. | 0 | 3137FA-ND | kr.0.00000 | Similar |
| 172-037-202R031 | NorComp Inc. | 0 | 4137FA-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.94.14265 | kr.18,828.53 |
| Unit Price without VAT: | kr.94.14265 |
|---|---|
| Unit Price with VAT: | kr.117.67831 |








