FT-63EN205 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.0.64415
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.0.69413
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.0.64415
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.0.64415
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.0.52795
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.0.64415
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 200
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 199
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.0.45836
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 200
Unit Price: kr.0.82000
Datasheet
2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-63EN205

DigiKey Part Number
563-FT-63EN205-ND
Manufacturer
Manufacturer Product Number
FT-63EN205
Description
TRIMMER 2M OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
FT-63EN205 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
2 MOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT-6EH205Nidec Components0563-CT-6EH205-NDkr.0.64415Parametric Equivalent
CT-6EMS205Nidec Components0563-CT-6EMS205-NDkr.0.69413Parametric Equivalent
CT-6EN205Nidec Components0563-CT-6EN205-NDkr.0.64415Parametric Equivalent
CT-6ES205Nidec Components0563-CT-6ES205-NDkr.0.64415Parametric Equivalent
CT-6ETH205Nidec Components0563-CT-6ETH205TB-NDkr.0.52795Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.4.32640kr.432.64
Manufacturers Standard Package
Unit Price without VAT:kr.4.32640
Unit Price with VAT:kr.5.40800