
FT-63EH205 | |
|---|---|
DigiKey Part Number | 563-FT-63EH205-ND |
Manufacturer | |
Manufacturer Product Number | FT-63EH205 |
Description | TRIMMER 2M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63EH205 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.5.07200 | kr.50.72 |
| 25 | kr.4.71440 | kr.117.86 |
| 50 | kr.4.46080 | kr.223.04 |
| 100 | kr.4.21860 | kr.421.86 |
| 300 | kr.3.85937 | kr.1,157.81 |
| 500 | kr.3.70206 | kr.1,851.03 |
| 1.000 | kr.3.49835 | kr.3,498.35 |
| 5.000 | kr.3.06538 | kr.15,326.90 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

