Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT-6ETH205 | |
|---|---|
DigiKey Part Number | 563-CT-6ETH205TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CT-6ETH205 |
Description | TRIMMER 2M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6ETH205 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-6EH205 | Nidec Components | 0 | 563-CT-6EH205-ND | kr.4.80510 | Parametric Equivalent |
| CT-6EMS205 | Nidec Components | 0 | 563-CT-6EMS205-ND | kr.5.17773 | Parametric Equivalent |
| CT-6EN205 | Nidec Components | 0 | 563-CT-6EN205-ND | kr.4.80510 | Parametric Equivalent |
| CT-6ES205 | Nidec Components | 0 | 563-CT-6ES205-ND | kr.4.80510 | Parametric Equivalent |
| CT-6EX205 | Nidec Components | 0 | 563-CT-6EX205-ND | kr.4.80510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.93834 | kr.3,938.34 |
| Unit Price without VAT: | kr.3.93834 |
|---|---|
| Unit Price with VAT: | kr.4.92293 |







