Slide Switch SPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount
CL-SB-12A-02T
CL-SB-12A-02T

CL-SB-12A-02T

DigiKey Part Number
563-1315-2-ND - Tape & Reel (TR)
563-1315-1-ND - Cut Tape (CT)
563-1315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-12A-02T
Description
SWITCH SLIDE SPDT 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-12A-02T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Surface Mount
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
153gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
10kr.8.03900kr.80.39
25kr.7.46360kr.186.59
100kr.6.65000kr.665.00
250kr.6.16400kr.1,541.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.82924kr.2,914.62
1.000kr.5.52455kr.5,524.55
1.500kr.5.36039kr.8,040.59
2.500kr.5.16837kr.12,920.93
3.500kr.5.05070kr.17,677.45
5.000kr.4.93337kr.24,666.85
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750